- RS庫存編號:
- 175-0909
- 製造零件編號:
- 13902
- 製造商:
- Norbar Torque Tools
此產品已停售
- RS庫存編號:
- 175-0909
- 製造零件編號:
- 13902
- 製造商:
- Norbar Torque Tools
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- GB
產品詳細資訊
Non-Magnetic 3/8", 10 - 50 N·m, 8 - 35 lbf·ft
Norbar has launched it's first ever Non-magnetic Torque Wrench, which is proving invaluable for medical equipment maintenance, notably in the MRI field. It also has further applications across a range of industries wherever tools have to be used in the presence of a strong magnetic field.
Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches
Other maintenance applications where the non-magnetic torque wrenches will be a real benefit include:
Clean Rooms
Radar Transmission Centres
Precision Magnetic Equipment
Permanent Magnetic Generators (PMGs)
Nuclear products
Mine Sweepers
Radar Transmission Centres
Precision Magnetic Equipment
Permanent Magnetic Generators (PMGs)
Nuclear products
Mine Sweepers
Norbar Non-magnetic Torque Wrench, invaluable for medical equipment maintenance, notably in the MRI field. It also has further applications across a range of industries wherever tools have to be used in the presence of a strong magnetic field.
Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches.
Carefully selected and tested materials replace the ferrous components present in standard torque wrenches, therefore giving an extremely low magnetic footprint and retaining the high standards of Norbar's other Torque Wrenches.
Accuracy: +/-3% of reading
Micrometer Scale for simple and error free setting
Quick and Light Adjustment
Comfortable, Durable Handle
Adjustment Lock
Micrometer Scale for simple and error free setting
Quick and Light Adjustment
Comfortable, Durable Handle
Adjustment Lock
規格
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 10 → 50Nm |
Drive Shape | Square |
Drive Size | 3/8 in |
Accuracy | ±3 % |