- RS庫存編號:
- 509-4072
- 製造零件編號:
- IZO-DM-135
- 製造商:
- Bahco
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 509-4072
- 製造零件編號:
- IZO-DM-135
- 製造商:
- Bahco
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
IZO-DM Digital Electronic Torque Wrenches
The IZO-DM model has a down-loadable memory with a capacity of 1000 values, including fastener number and unit of measurement.
Set torque level is sensed by tactile feedback to the operator's hand
Programmable torque value with 2 scroll keys for fast and easy programming
Set values secured against accidental alteration
Auto-zero check on power up
Power save feature and up to 100 hours of continuous operation, with low battery warning and features quick battery change
Data and set value retention during battery exchange
Dust-proof and splash-proof construction
Stainless steel body with unbreakable display cover
Glass-filled nylon handle with soft "Santoprene" grip
Four models cover a torque setting range of 3 to 330 Nm
IZO-DM has a down-loadable 1000-value memory
Programmable torque value with 2 scroll keys for fast and easy programming
Set values secured against accidental alteration
Auto-zero check on power up
Power save feature and up to 100 hours of continuous operation, with low battery warning and features quick battery change
Data and set value retention during battery exchange
Dust-proof and splash-proof construction
Stainless steel body with unbreakable display cover
Glass-filled nylon handle with soft "Santoprene" grip
Four models cover a torque setting range of 3 to 330 Nm
IZO-DM has a down-loadable 1000-value memory
規格
Attribute | Value |
---|---|
Torque Range | 13.5 → 135Nm |
Drive Shape | Square |
Drive Size | 3/8 in |
Overall Length | 450 mm |
Insert Size | 9 x 12mm |
Accuracy | ±2 % |
Material | Stainless Steel |