- RS庫存編號:
- 175-9575
- 製造商:
- RS PRO
- RS庫存編號:
- 175-9575
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Piezo Push Button Switch [pulse] (TZ Series), 19mm
IP68 rated. Available in 16mm, 19mm, 22mm sizes.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
Applications
RS PRO Sub-Miniature Pushbutton Switches
規格
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
LED Colour | RGB |
Panel Cut Out Diameter | 19mm |
IP Rating | IP68 |