- RS庫存編號:
- 827-5542
- 製造零件編號:
- 86-939003
- 製造商:
- ITW
此產品已停售
- RS庫存編號:
- 827-5542
- 製造零件編號:
- 86-939003
- 製造商:
- ITW
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
ITW Capacitive Touch Keypads
Fits industry standard single gang pattress
Current: 1 A continuous
Power: 20 W maximum
Output type: Relay and NPN open collector
Switch Function: DPDT
Current: 1 A continuous
Power: 20 W maximum
Output type: Relay and NPN open collector
Switch Function: DPDT
Capacitive touch keypads available with black or white bezel. Switch ingress protection can be improved from IP40 to IP65 with the addition of a sealing kit, see stock no 8275542.
Capacitive Touch Keypads
規格
Attribute | Value |
---|---|
Output Type | Open Collector |
IP Rating | IP40 |
Case Colour | Black, White |