- RS庫存編號:
- 665-7560
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 665-7560
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- GB
產品詳細資訊
Hazardous Area Thermostats
Designed for the control of surface temperatures of trace heating pipes and vessels within a hazardous area. Pipe sensing models have a protected capillary tube with surface mounting sensor bulb. Air sensing types have an air sensing model for frost protection purposes. All thermostats are adjustable over a temperature range and are 'ON – OFF' units with an electrical switch operated by expansion of the liquid in the sensing bulb or capillary. The units are suitable for use in corrosive and dust laden atmospheres.
SIRA approved for Zone I and Zone II hazardous areas
Note
Stainless steel pipe mounting bracket kit available separately comes complete with mounting screws, washers, nuts and banding kit.
Group and Category
IIA, IIB AND IIC. PROTECTION EEx(d). IIC T6
Certificate No.
SIRA 03 ATEX 1382
規格
Attribute | Value |
---|---|
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Hazardous Area Certification | ATEX |