EPCOS N30 RM 8 Transformer Ferrite Core, 5700nH, For Use With Broadband Transformers
- RS庫存編號:
- 125-3386
- 製造零件編號:
- B65811J0000R030
- 製造商:
- EPCOS
可享批量折扣
Price 个(每托盘 10 )**
HK$14.08
280 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 | 每包** |
---|---|---|
10 - 40 | HK$14.08 | HK$140.80 |
50 - 90 | HK$13.78 | HK$137.80 |
100 + | HK$13.50 | HK$135.00 |
** 參考價格
- RS庫存編號:
- 125-3386
- 製造零件編號:
- B65811J0000R030
- 製造商:
- EPCOS
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
---|---|---|
品牌 | EPCOS | |
Core Size | RM 8 | |
For Use With | Broadband Transformers | |
Dimensions | 23.2 x 19.7 x 16.5mm | |
AL Rating | 5700nH | |
Material | N30 | |
Depth | 16.5mm | |
Length | 23.2mm | |
Width | 19.7mm | |
Standards Met | IEC 62317-4 | |
選取全部 | ||
---|---|---|
品牌 EPCOS | ||
Core Size RM 8 | ||
For Use With Broadband Transformers | ||
Dimensions 23.2 x 19.7 x 16.5mm | ||
AL Rating 5700nH | ||
Material N30 | ||
Depth 16.5mm | ||
Length 23.2mm | ||
Width 19.7mm | ||
Standards Met IEC 62317-4 | ||
相关链接
- EPCOS N30 RM 8 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS N30 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS N30 P 18/11 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS N30 E 30/15/7 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS T38 RM 5 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS T38 RM 6 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS N95 PQ 26/25 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 U 93/104/30 Transformer Ferrite Core For Use With Power Transformers