- RS庫存編號:
- 125-3600
- 製造零件編號:
- B65883A0000R097
- 製造商:
- EPCOS
364 現貨庫存,可於3工作日發貨。
單價 个(每托盘 2 )
HK$51.925
單位 | Per unit | Per Pack* |
2 - 10 | HK$51.925 | HK$103.85 |
12 - 20 | HK$50.885 | HK$101.77 |
22 + | HK$49.865 | HK$99.73 |
* 參考價格 |
- RS庫存編號:
- 125-3600
- 製造零件編號:
- B65883A0000R097
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
EPCOS PQ Ferrite Cores
EPCOS PQ Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
規格
Attribute | Value |
---|---|
Core Size | PQ |
For Use With | Power Transformers |
Dimensions | 40.5 x 28 x 19.9mm |
AL Rating | 4500nH |
Material | N97 |
Depth | 19.9mm |
Length | 40.5mm |
Width | 28mm |
Standards Met | IEC 62317-13 |