- RS庫存編號:
- 125-3656
- 製造零件編號:
- B66317G0500X187
- 製造商:
- EPCOS
- RS庫存編號:
- 125-3656
- 製造零件編號:
- B66317G0500X187
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
EPCOS B66317 E25/13/7 Ferrite Cores
EPCOS B66317 E25/13/7 ferrite cores have a rectangular centre leg with compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N27, N87 feature a high saturation flux density and low-power loss. To IEC 61246.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
規格
Attribute | Value |
---|---|
Core Size | E 25/13/7 |
For Use With | Power Transformers |
Dimensions | 25 x 7.5 x 12.8mm |
AL Rating | 151nH |
Material | N87 |
Depth | 12.8mm |
Length | 25mm |
Width | 7.5mm |
Standards Met | IEC 61246 |