EPCOS N97 ETD 54/28/19 Transformer Ferrite Core, 4600nH, For Use With Power Transformers, SMPS Transformers
- RS庫存編號:
- 125-3685
- 製造零件編號:
- B66395G0000X197
- 製造商:
- EPCOS
當前暫無庫存,可於2024/9/30發貨,3 工作日送達。
已增加
單價 个(每托盘 2 )
HK$54.385
單位 | Per unit | Per Pack* |
2 - 18 | HK$54.385 | HK$108.77 |
20 - 38 | HK$53.195 | HK$106.39 |
40 + | HK$52.04 | HK$104.08 |
* 參考價格 |
- RS庫存編號:
- 125-3685
- 製造零件編號:
- B66395G0000X197
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
EPCOS B66395 ETD 54/28/19 Transformer Ferrite Cores
B66395 ETD 54/28/19 transformer ferrite cores from EPCOS adhere to IEC 61185. They are suitable for use in switch mode power supply transformers with optimum weight/performance ratio at small volume. B66395 transformer ferrite cores are offered in a choice of N27, N87 or N97 ferrite materials and gapped or ungapped varieties are available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
規格
Attribute | Value |
---|---|
Core Size | ETD 54/28/19 |
For Use With | Power Transformers, SMPS Transformers |
Dimensions | 54.5 x 19.3 x 27.8mm |
AL Rating | 4600nH |
Material | N97 |
Depth | 27.8mm |
Length | 54.5mm |
Width | 19.3mm |
Standards Met | IEC 61185 |