- RS庫存編號:
- 170-1508
- 製造零件編號:
- B66283G0000X187
- 製造商:
- EPCOS
當前暫無庫存,可於2024/10/1發貨,3 工作日送達。
已增加
單價 个(每带 1008 )
HK$4.823
單位 | Per unit | Per Reel* |
1008 - 4032 | HK$4.823 | HK$4,861.584 |
5040 + | HK$4.726 | HK$4,763.808 |
* 參考價格 |
- RS庫存編號:
- 170-1508
- 製造零件編號:
- B66283G0000X187
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
規格
Attribute | Value |
---|---|
Core Size | ELP |
For Use With | Power Transformers |
Dimensions | 18 x 10 x 4mm |
AL Rating | 2600nH |
Material | N87 |
Depth | 4mm |
Length | 18mm |
Width | 10mm |
Series | ELP |
Standards Met | IEC 62317-9 |