- RS庫存編號:
- 840-7632
- 製造零件編號:
- FS-1E-5521-05
- 製造商:
- Block
此產品已停售
- RS庫存編號:
- 840-7632
- 製造零件編號:
- FS-1E-5521-05
- 製造商:
- Block
法例與合規
產品詳細資訊
Block FS-1E Series Size 55/28/21 Ferrite Transformer Cores
FS-1E series size 55/28/21 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7462 has a 0.1mm gap
Stock number 840-7550 has a 0.2mm gap
Stock number 840-7632 has a 0.5mm gap
Stock number 840-7715 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7291 and 840-7294
Stock number 840-7462 has a 0.1mm gap
Stock number 840-7550 has a 0.2mm gap
Stock number 840-7632 has a 0.5mm gap
Stock number 840-7715 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7291 and 840-7294
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
規格
Attribute | Value |
---|---|
For Use With | Transformers, Reactors |
Dimensions | 55 x 21 x 27.8mm |
AL Rating | 6400nH |
Material | N87 |
Depth | 27.8mm |
Length | 55mm |
Width | 21mm |
Maximum Temperature | +210°C |