Fortex Laser Artwork Film A4

可享批量折扣
查看批量定價選項

小計(1 盒,共 10 件)*

HK$95.90

Add to Basket
選擇或輸入數量
有庫存
  • 1,600 件準備從其他地點送貨
  • 加上 400 件從 2026年7月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
10 - 40HK$9.59HK$95.90
50 +HK$8.63HK$86.30

* 參考價格

RS庫存編號:
286-6773
製造商:
Fortex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fortex

Product Type

Laser Artwork Film

Film Size

A4

Standards/Approvals

BS EN 61340, ANSI/ESD S20

豁免

LaserStar Translucent Laser Film


A specially formulated translucent film for the production of high resolution PCB artworks directly from any Laser printer. LaserStar has a 75 micron base with a special coating for high resolution keying and fixing of toner enabling crisp dense artworks to be produced. The film will also accept copier toner enabling usable artworks to be produced from pre-printed originals

For the production of high-resolution PCB and design artworks through any laser printer

Produces crisp dense artworks

75 micron translucent film

Special coating for high resolution keying and fixing of toner

Also accepts copier toner

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。