- RS庫存編號:
- 168-9600
- 製造零件編號:
- BTA212-600B,127
- 製造商:
- WeEn Semiconductors Co., Ltd
此產品已停售
- RS庫存編號:
- 168-9600
- 製造零件編號:
- BTA212-600B,127
- 製造商:
- WeEn Semiconductors Co., Ltd
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TRIAC, WeEn Semiconductors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
規格
Attribute | Value |
---|---|
Rated Average On-State Current | 12A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 50mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 105A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 60mA |
Dimensions | 10.3 x 4.7 x 9.4mm |
Length | 10.3mm |
Width | 4.7mm |
Height | 9.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.6V |
Repetitive Peak Off-State Current | 0.5mA |