- RS庫存編號:
- 170-2412
- 製造零件編號:
- FT2514MH TU
- 製造商:
- Fagor Electronica
此產品已停售
- RS庫存編號:
- 170-2412
- 製造零件編號:
- FT2514MH TU
- 製造商:
- Fagor Electronica
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
High Commutation TRIACs, Fagor
A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TRIACs, Fagor
規格
Attribute | Value |
---|---|
Rated Average On-State Current | 25A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 35mA |
Repetitive Peak Reverse Voltage | 600V |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 35mA |
Dimensions | 10.36 x 4.67 x 15.35mm |
Length | 10.36mm |
Width | 4.67mm |
Height | 15.35mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.55V |
Repetitive Peak Off-State Current | 2mA |