- RS庫存編號:
- 816-7827
- 製造零件編號:
- BTA225-800B,127
- 製造商:
- WeEn Semiconductors Co., Ltd
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 5 )
HK$14.352
單位 | Per unit | Per Pack* |
5 - 5 | HK$14.352 | HK$71.76 |
10 - 20 | HK$14.094 | HK$70.47 |
25 - 45 | HK$13.84 | HK$69.20 |
50 - 95 | HK$13.592 | HK$67.96 |
100 + | HK$13.346 | HK$66.73 |
* 參考價格 |
- RS庫存編號:
- 816-7827
- 製造零件編號:
- BTA225-800B,127
- 製造商:
- WeEn Semiconductors Co., Ltd
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HK
產品詳細資訊
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
規格
Attribute | Value |
---|---|
Rated Average On-State Current | 25A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 50mA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 209A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 800V |
Maximum Holding Current | 60mA |
Dimensions | 10.3 x 4.5 x 15.8mm |
Length | 10.3mm |
Width | 4.5mm |
Height | 15.8mm |
Repetitive Peak Off-State Current | 0.5mA |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.55V |