- RS庫存編號:
- 177-201
- 製造零件編號:
- 3364W-1-202E
- 製造商:
- Bourns
- RS庫存編號:
- 177-201
- 製造零件編號:
- 3364W-1-202E
- 製造商:
- Bourns
法例與合規
產品詳細資訊
200mW 4mm Open Frame 3364W Series
Bourns® 3364W Series 4mm Square Single turn Cermet SMD Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square)
Excellent mounting efficiency
Suitable for reflow soldering/hand solder
Ideal for automatic assembly
Cross slot top adjuster
Excellent mounting efficiency
Suitable for reflow soldering/hand solder
Ideal for automatic assembly
Cross slot top adjuster
規格
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 1/5W |
Series | 3364W |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3.8mm |
Shaft Diameter | 3.8 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |