Variable Resistors
Trimmer Potentiometers
5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
RS庫存編號:
167-3481
製造零件編號:
3386W-1-502LF
製造商:
Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
362 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 毎管:50 个
HK$9.64
單位
每單位
Per Tube*
50 - 50
HK$9.64
HK$482.00
100 - 150
HK$9.398
HK$469.90
200 +
HK$9.254
HK$462.70
* 參考價格
RS庫存編號:
167-3481
製造零件編號:
3386W-1-502LF
製造商:
Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
3386W Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Attribute
Value
Maximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.15 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C