Variable Resistors
Trimmer Potentiometers
1kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33
RS庫存編號:
167-5118
製造零件編號:
TC33X-2-102E
製造商:
Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
400 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每带 2500 )
HK$1.064
單位
每單位
每卷*
2500 - 10000
HK$1.064
HK$2,660.00
12500 +
HK$1.043
HK$2,607.50
* 參考價格
RS庫存編號:
167-5118
製造零件編號:
TC33X-2-102E
製造商:
Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
TC33 - 3 mm SMD Trimming Potentiometer Data Sheet
相容
符合聲明
COO (Country of Origin):
CN
100mW 3mm Open Frame TC33 series
Bourns® TC33 Series SMD Single Turn Trimming Potentiometer (Trimpot®)
3mm size meets EIA/EIAJ standard trimmer footprint
Recommended for reflow processing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Maximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.1W
Series
TC33
Termination Style
Solder Pad
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
3.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C