Variable Resistors
Trimmer Potentiometers
10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36
RS庫存編號:
167-5328
製造零件編號:
PV36X103C01B00
製造商:
Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
28 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 毎管:50 个
HK$11.784
單位
每單位
Per Tube*
50 - 50
HK$11.784
HK$589.20
100 - 150
HK$11.55
HK$577.50
200 +
HK$11.318
HK$565.90
* 參考價格
RS庫存編號:
167-5328
製造零件編號:
PV36X103C01B00
製造商:
Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
25-Turn 500mW Sealed 10mm PV36X Series
High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Maximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
PV36
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2 mm
Length
9.6mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C