- RS庫存編號:
- 253-7146
- 製造零件編號:
- GF063X B202
- 製造商:
- Tokyo Cosmos Electric
查看所有Trimmer Potentiometers
當前暫無庫存,可於2023/12/28發貨,3 工作日送達。
單價 /個 (每包:10個)
HK$5.788
單位 | Per unit | Per Pack* |
10 - 40 | HK$5.788 | HK$57.88 |
50 - 90 | HK$5.503 | HK$55.03 |
100 - 290 | HK$5.227 | HK$52.27 |
300 - 990 | HK$4.968 | HK$49.68 |
1000 + | HK$4.719 | HK$47.19 |
* 參考價格 |
- RS庫存編號:
- 253-7146
- 製造零件編號:
- GF063X B202
- 製造商:
- Tokyo Cosmos Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Tokyo Cosmos Electric GF063 series single-turn cermet trimmer has excellent performance and high reliability with precious metal, multi-contact wiper design. It is sealed to withstand immersion cleaning processes. It is linear resistance tapper.
Cross slot design allows automatic machine adjustment
Large diameter shaft helps to use commercially available adjustment drives
Large diameter shaft helps to use commercially available adjustment drives
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |