- RS庫存編號:
- 602-5342
- 製造零件編號:
- SM-43W 10k Ohm
- 製造商:
- Nidec Components
此產品已停售
- RS庫存編號:
- 602-5342
- 製造零件編號:
- SM-43W 10k Ohm
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cermet Trimmer SM-43 Series ,(5-Turn model)
3//16 in (4.8mm) Multi- turn trimmer (5-turn)
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Note
Top-adjusting models available with either J-hook (SM-43W series) or gull-wing (SM-43X series) terminations,Side-adjusting models available with either J-hook (SM-43A series) or gull-wing (SM-43B series) terminations
Multi-Turn Surface Mount Trimmers
規格
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | SM-43 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |