Variable Resistors
Trimmer Potentiometers
220kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
RS庫存編號:
785-9691
製造零件編號:
3386H-1-224LF
製造商:
Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
453 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$12.40
單位
每單位
1 +
HK$12.40
RS庫存編號:
785-9691
製造零件編號:
3386H-1-224LF
製造商:
Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
CR
3386H Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Attribute
Value
Maximum Resistance
220kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3386
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
0.76 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C