- RS庫存編號:
- 474-6637
- 製造零件編號:
- RJ-4EW 100 Ohm
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 474-6637
- 製造零件編號:
- RJ-4EW 100 Ohm
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RJ-4 Series Cermet
5mm dia. compact and sealed construction (washable)
Power rating 0.5W
Highly reliable with precious metal alloy multi-contact wiper
Power rating 0.5W
Highly reliable with precious metal alloy multi-contact wiper
Top adjusting types are Copal RJ-4W series
Side adjusting types are Copal RJ-4WS series
Side adjusting types are Copal RJ-4WS series
規格
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | RJ-4 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 4.9mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |