- RS庫存編號:
- 731-2874
- 製造零件編號:
- EVM3YSX50B53
- 製造商:
- Panasonic
2070 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$2.944
單位 | Per unit | Per Pack* |
5 - 20 | HK$2.944 | HK$14.72 |
25 - 45 | HK$2.826 | HK$14.13 |
50 + | HK$2.708 | HK$13.54 |
* 參考價格 |
- RS庫存編號:
- 731-2874
- 製造零件編號:
- EVM3YSX50B53
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
150 mW 3 mm Open Frame Panasonic EVM3Y Series Trimmer Potentiometers
EVM3Y trimmer potentiometers from Panasonic are constructed with a Cermet element that ensures high reliability. These trimmer potentiometers are 3 mm square and feature an open frame.
Easily mountable
Automatic adjustment
High reliability
Surface Mount
Automatic adjustment
High reliability
Surface Mount
Applications
Suitable applications include communication, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999
規格
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | EVM3Y |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |