- RS庫存編號:
- 248-4498
- 製造零件編號:
- 77514_269-C68
- 製造商:
- Helly Hansen
1 現貨庫存,可於3工作日發貨。
單價 个
HK$899.69
單位 | Per unit |
1 + | HK$899.69 |
- RS庫存編號:
- 248-4498
- 製造零件編號:
- 77514_269-C68
- 製造商:
- Helly Hansen
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- VN
產品詳細資訊
UC-ME Hi Vis Orange Work Pant with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 2. 2-way stretch fabric. Gusset in crotch for freedom of movement. Plastic covered metal buttons. Thigh pocket with fastener closure. ID card loop. Ruler pocket. Articulated knees for optimal mobility. Knee Pad pockets accessible from the inside. Knee Pad position can be adjusted by 5 cm for optimal mobility. Possibility to increase leg length by 5cm
The Helly Hansen UC-ME work pant available in orange colour. It has knee pad pockets accessible from the inside. Also contains plastic covered metal buttons and articulated knees for optimal mobility.
Possibility to increase leg length by 5cm
2-way stretch fabric
Gusset in crotch for freedom of movement
ID card loop
2-way stretch fabric
Gusset in crotch for freedom of movement
ID card loop
規格
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black/Green/White/Yellow |
Style | Trousers |
Waist Size Imperial | 49in |
Waist Size Metric | 124cm |
Elasticated Waist | No |
Fitting | Ungendered |