- RS庫存編號:
- 123-1437
- 製造零件編號:
- P6SMB200A TRTB
- 製造商:
- Fagor Electronica
- RS庫存編號:
- 123-1437
- 製造零件編號:
- P6SMB200A TRTB
- 製造商:
- Fagor Electronica
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
P6SMB Series 600W TVS Diodes
Transient Voltage Suppressors, Fagor
規格
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 274V |
Minimum Breakdown Voltage | 190V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 171V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 2.2A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 5.1 x 3.5 x 2mm |
Maximum Operating Temperature | +150 °C |
Length | 5.1mm |
Surge Current Rating | 100A |
Test Current | 1mA |
Width | 3.5mm |
Height | 2mm |
Maximum Reverse Leakage Current | 1µA |