- RS庫存編號:
- 162-4108
- 製造零件編號:
- 824551781
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 162-4108
- 製造零件編號:
- 824551781
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Bidirectional TVS Diodes, 3000W, Wurth Elektronik
The Wurth Elektronik 3000 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 126V |
Minimum Breakdown Voltage | 91.25V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 3000W |
Maximum Peak Pulse Current | 23.8A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 6.86 x 5.9 x 2.34mm |
Maximum Operating Temperature | +150 °C |
Length | 6.86mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 2µA |
Height | 2.34mm |
Width | 5.9mm |