服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
STMicroelectronics SMA6J130CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AC
RS庫存編號:
165-6664
製造零件編號:
SMA6J130CA-TR
製造商:
STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有TVS Diodes
此產品已停售
RS庫存編號:
165-6664
製造零件編號:
SMA6J130CA-TR
製造商:
STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
SMA6J, High Junction Temperature Transil Data Sheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
MA
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Attribute
Value
Diode Configuration
Single
Direction Type
Bi-Directional
Maximum Clamping Voltage
223V
Minimum Breakdown Voltage
144V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
130V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
15A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 2.9 x 2.03mm
Maximum Operating Temperature
+175 °C
Width
2.9mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Height
2.03mm
Length
4.6mm