Vishay SM8S22CAHM3/I, Bi-Directional TVS Diode, 5200W, 2-Pin DO-218AB
- RS庫存編號:
- 280-2098
- 製造零件編號:
- SM8S22CAHM3/I
- 製造商:
- Vishay
可供預購。
單價 个(每托盘 5 )
HK$26.312
單位 | 每單位 | 每包* |
---|---|---|
5 - 20 | HK$26.312 | HK$131.56 |
25 - 95 | HK$25.396 | HK$126.98 |
100 - 245 | HK$21.392 | HK$106.96 |
250 - 495 | HK$20.592 | HK$102.96 |
500 + | HK$18.304 | HK$91.52 |
* 參考價格
- RS庫存編號:
- 280-2098
- 製造零件編號:
- SM8S22CAHM3/I
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.
Lead free
Halogen free
AEC Q101 qualified
Low leakage current
High surge capability
High temperature stability
RoHS compliant junction passivation
Halogen free
AEC Q101 qualified
Low leakage current
High surge capability
High temperature stability
RoHS compliant junction passivation
規格
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 35.5V |
Minimum Breakdown Voltage | 24.4V |
Mounting Type | Surface Mount |
Package Type | DO-218AB |
Pin Count | 2 |
Peak Pulse Power Dissipation | 5200W |
Number of Elements per Chip | 1 |