- RS庫存編號:
- 691-0754
- 製造零件編號:
- LCDA12.T
- 製造商:
- Semtech
此產品已停售
- RS庫存編號:
- 691-0754
- 製造零件編號:
- LCDA12.T
- 製造商:
- Semtech
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
規格
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Isolated |
Maximum Clamping Voltage | 24V |
Minimum Breakdown Voltage | 13.3V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 8 |
Peak Pulse Power Dissipation | 300W |
Maximum Peak Pulse Current | 28.2A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Width | 4mm |
Test Current | 1mA |
Height | 1.5mm |
Maximum Reverse Leakage Current | 1µA |