服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
Littelfuse 1SMB22AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
RS庫存編號:
786-2754
製造零件編號:
1SMB22AT3G
製造商:
Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有TVS Diodes
此產品已停售
RS庫存編號:
786-2754
製造零件編號:
1SMB22AT3G
製造商:
Littelfuse
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
1SMB5.0AT3G Series, SZ1SMB5.0AT3G Series, 600 Watt Peak Power Zener Transient Voltage Suppressors (Unidirectional)
PCN - Littelfuse Acquisition of ON Semiconductor TVS Diode, Thyristor and Ignition IGBT Portfolio
ESD Control Selection Guide V1
相容
符合聲明
600W Zener SMT Transient Voltage Suppressors, 1SMB Series (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor
Attribute
Value
Diode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
35.5V
Minimum Breakdown Voltage
24.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
22V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
16.9A
ESD Protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.6 x 3.95 x 2.28mm
Maximum Operating Temperature
+150 °C
Test Current
1mA
Height
2.28mm
Length
4.6mm
Width
3.95mm
Maximum Reverse Leakage Current
5µA