- RS庫存編號:
- 791-9061
- 製造零件編號:
- PTVS6V0P1UTP,115
- 製造商:
- Nexperia
此產品已停售
- RS庫存編號:
- 791-9061
- 製造零件編號:
- PTVS6V0P1UTP,115
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia
600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.
Transient Voltage Suppressors, Nexperia
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 10.3V |
Minimum Breakdown Voltage | 6.67V |
Mounting Type | Surface Mount |
Package Type | SOD-128 |
Maximum Reverse Stand-off Voltage | 6V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 58.3A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4 x 2.7 x 1.1mm |
Maximum Operating Temperature | +185 °C |
Maximum Reverse Leakage Current | 400µA |
Height | 1.1mm |
Width | 2.7mm |
Test Current | 10mA |
Length | 4mm |