- RS庫存編號:
- 187-1366
- 製造零件編號:
- 92 94 91
- 製造商:
- Knipex
- RS庫存編號:
- 187-1366
- 製造零件編號:
- 92 94 91
- 製造商:
- Knipex
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 160mm.
Features and benefits :
Straight shape
Crossed tips
Width of tips (A): 1.3 mm
Tip width (B): 4.5 mm
High quality stainless steel provides very good corrosion resistance and is extremely robust against a wide variety of atmospheric environments and corrosive materials
Anti-magnetic
Wide, trapezoidal shaped tips
Good clamping
High strength
Chrome plated
The Knipex 160 mm Universal Cross Clamp Tweezers with matt finish are holding tweezers where their spring force makes them perfect for soldering small and very small components. It is used for applications that require a high precision self-closing function, such as microscopy, precision assembly or welding tasks. It can also be used for soldering work on transistors, gold wire diodes, etc. The perfectly symmetrical tips and excellent balance allow it to be used in a wide variety of applications in the electronics industry. It has a blunt tip version and a knurled grip surface
Crossed tips
Width of tips (A): 1.3 mm
Tip width (B): 4.5 mm
High quality stainless steel provides very good corrosion resistance and is extremely robust against a wide variety of atmospheric environments and corrosive materials
Anti-magnetic
Wide, trapezoidal shaped tips
Good clamping
High strength
Chrome plated
The Knipex 160 mm Universal Cross Clamp Tweezers with matt finish are holding tweezers where their spring force makes them perfect for soldering small and very small components. It is used for applications that require a high precision self-closing function, such as microscopy, precision assembly or welding tasks. It can also be used for soldering work on transistors, gold wire diodes, etc. The perfectly symmetrical tips and excellent balance allow it to be used in a wide variety of applications in the electronics industry. It has a blunt tip version and a knurled grip surface
Applications :
For holding small parts without finger pressure
Matérial :
Spring steel
規格
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 160 mm |
Orientation | Straight |
Point Type | Serrated |
Tip Size | Pointed |
Anti-Magnetic | Yes |
ESD Safe | No |
Anti-Acid | Yes |