Weller Erem 120 mm, Stainless Steel, Pointed; Inside Serrated, Tweezers
- RS庫存編號:
- 420-5805
- 製造零件編號:
- OODSA
- 製造商:
- Weller Erem
單價 个
HK$249.50
367 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
單位 | 每單位 |
---|---|
1 - 4 | HK$249.50 |
5 + | HK$242.00 |
- RS庫存編號:
- 420-5805
- 製造零件編號:
- OODSA
- 製造商:
- Weller Erem
不適用
- COO (Country of Origin):
- FR
Precision Tweezers
Temperature resistance +300°C
Non-magnetic
Acid resistant alloy
Non-magnetic
Acid resistant alloy
The 00DSA are precision tweezers which are 120 mm long and have been designed with pointed tips making them ideal for work in microelectronics. These tweezers also feature serrated finger grips and inside serrated tips. The 00DSA tweezers have been manufactured from Special Stainless Steel. This grade of steel is a non-magnetic, rust resistant and anti-acid alloy. It also has a temperature resistance up to 300°C.
Features and Benefits:
- Made of special stainless steel – non-rusting, acid proof, heat resistant and long lasting with anti-glare finish
- Non-magnetic tweezers - specially designed for electronic applications and laboratory technology
- Straight pointed tips - designed for gripping components in confined spaces
- Serrated finger grips and inside serrated tips – for secure handling
- Length: 120 mm
- Weight: 20 g
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
- Microelectronics
- Jewellery Making
- Watch Making and Repairs
- Medical Environments
- Laboratory Technology
- Home DIY
FAQ:
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Tweezers are small hand tools that are like pincers and are used to grab, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Standards
00DSA
Attribute | Value |
---|---|
Model Number | 00DSA |
Material | Stainless Steel |
Overall Length | 120 mm |
Orientation | Straight |
Point Type | Pointed; Inside Serrated |
Anti-Magnetic | Yes |
Anti-Acid | Yes |