- RS庫存編號:
- 847-3106
- 製造零件編號:
- 710.CF
- 製造商:
- ideal-tek
28 現貨庫存,可於3工作日發貨。
單價 个
HK$46.25
單位 | Per unit |
1 + | HK$46.25 |
- RS庫存編號:
- 847-3106
- 製造零件編號:
- 710.CF
- 製造商:
- ideal-tek
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CH
產品詳細資訊
Idealtek ESD Full Plastic Carbofib Tweezers
These handcrafted Swiss tweezers are made for high precision work from ESD safe plastic carbofib (CF). They benefit from perfect tip symmetry and balance and are perfect for the electronic industry, watch-makers, jewellers and laboratory applications.
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
規格
Attribute | Value |
---|---|
Material | PA66/CF30 (Tip), Plastic (Body) |
Overall Length | 115 mm |
Tip Size | Fine |
Point Type | Flat |
ESD Safe | Yes |