- RS庫存編號:
- 122-3057
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 122-3057
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
2 Pair TS STP Cable
2 pairs of 7//0.254 mm (22 AWG) tinned copper conductors insulated with polyethylene, each wrapped in an aluminised tape with a tinned copper drain wire. The pairs are wrapped in an overall aluminised tape with a drain wire and grey outer PVC sheath.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
規格
Attribute | Value |
---|---|
Number of Pairs | 2 |
Cross Sectional Area | 0.33 mm² |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Aluminium Foil-PET Tape |
Sheath Colour | Grey |
Outer Diameter | 5.1mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Characteristic Impedance | 100 Ω |
Shielded/Unshielded | Shielded |
Core Strands | 7/0.2 mm |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300 V |