- RS庫存編號:
- 193-7723
- 製造零件編號:
- J01040B1202
- 製造商:
- Telegartner
- RS庫存編號:
- 193-7723
- 製造零件編號:
- J01040B1202
- 製造商:
- Telegartner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
UHF Angled Plug
UHF Series is an inexpensive universal plug connector with screw lock. The toothing engages to prevent it from twisting even when exposed to vibration. Its wave impedance has not been adapted and its area of application is limited to lower frequency ranges, up to 200 MHz max. The cable is relieved from strain by screwing it into a thread on the plug body. Contact parts made from CuZn39Pb3 and insulated parts made from PTFE, POM or DAP with nickel-plated housing parts. Supplied with assembly instructions
規格
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Right Angle |
Cable Type | LMR400, RG213/U |
Operating Frequency | 0 → 200MHz |
Contact Material | Brass Alloy |