- RS庫存編號:
- 233-2976
- 製造零件編號:
- ITY3-TW060B
- 製造商:
- Socomec
- RS庫存編號:
- 233-2976
- 製造零件編號:
- ITY3-TW060B
- 製造商:
- Socomec
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Socomec's ITYS PE series is a 6000 VA UPS true online double conversion technology (VFI) assures high availability and total load protection. Compatible with different applications, operating environments and generator sets and comes with RS232, USB, Dry contact communication options.
Embedded dry-contact interface
Input mains switch breaker
Connection for battery extension modules
Power off the UPS remotely
Internal temperature sensor
Compact tower UPS system saves space in the operating environment.
Input mains switch breaker
Connection for battery extension modules
Power off the UPS remotely
Internal temperature sensor
Compact tower UPS system saves space in the operating environment.
規格
Attribute | Value |
---|---|
Model | ITYS |
Power Rating | 6kW |
VA Rating | 6000VA |
Output Voltage | 220 V, 230 V, 240 VV |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Type | UPS |
Current Rating | 12A |