Riello UPS iPlug IPG 800 Uninterruptible Power Supply, 800 VA (480W)
The iPlug IPG 800 from Riello UPS is an 800VA UPS designed for small home office setups or entertainment devices such as TVs and games consoles. Offering simple plug and play installation, this compact and lightweight single-phase UPS provides battery backup in the event of mains power failure and also protects against power surges. Fully-compatible with PowerShield3 communications software, which enables safe shutdown of connected equipment. Extended 5 year warranty as standard.
Features and Benefits
Simple plug and play installation Protect multiple devices Fan-free design minimises noise disruption Protects against power failures and voltage surges User-replaceable batteries LED display panel Cold Start function enables start-up without mains supply Eligible for Riello UPS 5 year extended warranty
Applications
LCD monitors Personal computers Video terminals Printers Scanners Fax machines
Certifications
EN 62040-1-1 Directive 2006/95/EC EN 62040-3 EN 62040-2 Directive 2004/108 EC CE GS/NEMKO on Schuko version certified