- RS庫存編號:
- 624-9611
- 製造零件編號:
- 68432
- 製造商:
- Eaton
- RS庫存編號:
- 624-9611
- 製造零件編號:
- 68432
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HotSwap MBP
The hassle free solution for improving and adding flexibility for single phase UPS solutions. Even allows you to maintain or replace the UPS without having to down the load.
High availability for all UPSs up to 3 kVA
HotSwap MBP provides a maintenance bypass for all UPSs up to 3 kVA: UPSs can be hot swapped or upgraded without interrupting the power supply
HotSwap MBP has an IEC16A input connectorwith retaining clip for compatibility with any UPS now and in the future from MGE UPS SYSTEMS or any other supplier
HotSwap MBP units can be installed as required; at the back, side, top of the UPSs, or rack-mounted (horizontally (1.5U) or vertically)
HotSwap MBP provides a maintenance bypass for all UPSs up to 3 kVA: UPSs can be hot swapped or upgraded without interrupting the power supply
HotSwap MBP has an IEC16A input connectorwith retaining clip for compatibility with any UPS now and in the future from MGE UPS SYSTEMS or any other supplier
HotSwap MBP units can be installed as required; at the back, side, top of the UPSs, or rack-mounted (horizontally (1.5U) or vertically)
Approvals: CE, UL
Standards
DIN models: DIN 49 440-1, DIN 49 440-5, DIN 49 440-6 - BS models: BS 1363 IEC models: IEC 60 320-1, EN 60 320-1 - HW models: IEC 60 950, EN 50 091
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
規格
Attribute | Value |
---|---|
Accessory Type | BS Sockets |
For Use With | Eaton UPS up to 3 kVA |