- RS庫存編號:
- 908-3956
- 製造零件編號:
- USB2-F-7001
- 製造商:
- Easysync
此產品已停售
- RS庫存編號:
- 908-3956
- 製造零件編號:
- USB2-F-7001
- 製造商:
- Easysync
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Easysync USB2-F Series USB to Serial Adapters
Easysync USB2-F series serial adapters convert signals from traditional serial ports into a USB connection.
Features and Benefits
Adds one serial port by connecting to USB
Easy plug & play installation
Works with USB 1.1 & 2.0 Host and Hub ports
Industry Standard FTDI chip set & device drivers for maximum compatibility
COM Port Number assignment is configurable
FIFO: 128 byte transmit buffer, 256 byte receive buffer
Powered by USB port. No external power adapter required.
Pin 9 of DE-9P (DB9) can provide 5 V dc output at 450 mA
Serial port speed up to 3 Mbps
High-temperature plastic enclosure
Operating temperature of -40°C to +85°C
CE / FCC Approved
Easy plug & play installation
Works with USB 1.1 & 2.0 Host and Hub ports
Industry Standard FTDI chip set & device drivers for maximum compatibility
COM Port Number assignment is configurable
FIFO: 128 byte transmit buffer, 256 byte receive buffer
Powered by USB port. No external power adapter required.
Pin 9 of DE-9P (DB9) can provide 5 V dc output at 450 mA
Serial port speed up to 3 Mbps
High-temperature plastic enclosure
Operating temperature of -40°C to +85°C
CE / FCC Approved
規格
Attribute | Value |
---|---|
Standards Met | CE Certified, FCC Approvals |