- RS庫存編號:
- 908-3969
- 製造零件編號:
- S1-A-7001
- 製造商:
- Easysync
此產品已停售
- RS庫存編號:
- 908-3969
- 製造零件編號:
- S1-A-7001
- 製造商:
- Easysync
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Easysync S1-A Series RS232 to CANbus Adapter
Easysync S1-A series is a RS232 to CANbus adapter which operates at up to 1 Mbps on both RS232 and CANbus interfaces. The S1-A adapters contain a small internal electronic circuit board mounted inside of a plastic case capable of withstanding industrial temperature ranges. The integrated electronics include a Microchip PIC with the ECAN controller. LEDs give a visual indication of the CANbus status. Its small size allows the S1-A to be used in a variety of applications, from a portable adapter to accompany a laptop to permanent installations in industrial and commercial locations.
Features and Benefits
Adds one CANbus port by connecting to RS232
Easy installation and CANbus device connection
CANbus speed up to 1Mbps
CANbus connector conforms to CiA DS102-2
LEDs indicate Initialization and CANbus status for monitoring port status & easy diagnostics
High-temperature plastic enclosure
Operating temperature of -40°C to +85°C
Easy installation and CANbus device connection
CANbus speed up to 1Mbps
CANbus connector conforms to CiA DS102-2
LEDs indicate Initialization and CANbus status for monitoring port status & easy diagnostics
High-temperature plastic enclosure
Operating temperature of -40°C to +85°C
Note
S1-A adapters require an external power supply with an input voltage range of 6 V dc to 15 V dc.