- RS庫存編號:
- 136-2243
- 製造零件編號:
- ZX20-B-SLDC
- 製造商:
- Hirose
4320 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$1.367
單位 | Per unit | Per Pack* |
10 - 990 | HK$1.367 | HK$13.67 |
1000 - 1990 | HK$1.337 | HK$13.37 |
2000 + | HK$1.308 | HK$13.08 |
* 參考價格 |
- RS庫存編號:
- 136-2243
- 製造零件編號:
- ZX20-B-SLDC
- 製造商:
- Hirose
法例與合規
產品詳細資訊
Hirose ZX Series Micro-USB 2.0 Plug Connectors
ZX series Micro-USB 2.0 plug connectors with a compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose Micro-USB Connectors
規格
Attribute | Value |
---|---|
For Use With | ZX40 Plug |
Series | ZX20 |
Accessory Type | Top Cover |