- RS庫存編號:
- 161-2303
- 製造零件編號:
- USB-A-D-F-B-TH
- 製造商:
- Samtec
當前暫無庫存,可於2024/6/7發貨,3 工作日送達。
單價 个(每套 10)
HK$14.222
單位 | Per unit | Per Tray* |
10 - 40 | HK$14.222 | HK$142.22 |
50 + | HK$12.80 | HK$128.00 |
* 參考價格 |
- RS庫存編號:
- 161-2303
- 製造零件編號:
- USB-A-D-F-B-TH
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
USB 2.0 Interface, Type A
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
USB Type | A |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |