- RS庫存編號:
- 161-2305
- 製造零件編號:
- USB-A-S-F-B-TH
- 製造商:
- Samtec
30 現貨庫存,可於3工作日發貨。
單價 个(每套 10)
HK$7.074
單位 | Per unit | Per Tray* |
10 - 90 | HK$7.074 | HK$70.74 |
100 - 490 | HK$6.95 | HK$69.50 |
500 - 990 | HK$6.777 | HK$67.77 |
1000 - 4990 | HK$6.607 | HK$66.07 |
5000 + | HK$6.443 | HK$64.43 |
* 參考價格 |
- RS庫存編號:
- 161-2305
- 製造零件編號:
- USB-A-S-F-B-TH
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
USB 2.0 Interface, Type A
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
規格
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | A |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |