- RS庫存編號:
- 174-7661
- 製造零件編號:
- UB-20BFMM-SL7A01
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於2024/11/12發貨,3 工作日送達。
單價 个
HK$88.32
單位 | 每單位 |
---|---|
1 - 9 | HK$88.32 |
10 - 19 | HK$85.67 |
20 - 49 | HK$83.04 |
50 - 99 | HK$81.27 |
100 + | HK$79.50 |
- RS庫存編號:
- 174-7661
- 製造零件編號:
- UB-20BFMM-SL7A01
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol Type B USB Connector
The Amphenol UB series is a USB 2.0 B-type female connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. The operating temperature ranges between -20°C and 70°C with 1A current rating.
Features and Benefits
• Body orientation is up to 180°
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
Applications
• Digital cameras
• Mobile phones
• Tablets
• Mobile phones
• Tablets
Certifications
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
USB Type | B |
IP Rating | IP67 |
Current Rating | 1.0A |
Series | UB |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +70°C |