- RS庫存編號:
- 175-0617
- 製造零件編號:
- UX60SC-MB-5S8
- 製造商:
- Hirose
當前暫無庫存,可於2024/11/28發貨,3 工作日送達。
已增加
單價 个(每带 1000 )
HK$4.652
單位 | Per unit | Per Reel* |
1000 - 1000 | HK$4.652 | HK$4,652.00 |
2000 - 3000 | HK$4.536 | HK$4,536.00 |
4000 + | HK$4.466 | HK$4,466.00 |
* 參考價格 |
- RS庫存編號:
- 175-0617
- 製造零件編號:
- UX60SC-MB-5S8
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Compatible to USB 2.0 Standard
Low skew structure
No heat-shrink tube needed
The wire termination section of the plug is fixed on the mold.
Easy to handle plug with snap lock
Metal shield for SMT or DIP mounting
Suitable for automatic mounting
Low skew structure
No heat-shrink tube needed
The wire termination section of the plug is fixed on the mold.
Easy to handle plug with snap lock
Metal shield for SMT or DIP mounting
Suitable for automatic mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
USB Type | Mini B |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Current Rating | 1.0A |
Voltage Rating | 30.0 V, 100.0 V |
Series | UX |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +75°C |