- RS庫存編號:
- 261-7850
- 製造零件編號:
- AC-USB3-AAB
- 製造商:
- Amphenol Audio
當前暫無庫存,可於2024/5/30發貨,3 工作日送達。
已增加
單價 个 (以毎盒:25)
HK$70.908
單位 | Per unit | Per Box* |
25 - 25 | HK$70.908 | HK$1,772.70 |
50 - 75 | HK$69.49 | HK$1,737.25 |
100 - 225 | HK$68.10 | HK$1,702.50 |
250 - 475 | HK$66.738 | HK$1,668.45 |
500 + | HK$65.404 | HK$1,635.10 |
* 參考價格 |
- RS庫存編號:
- 261-7850
- 製造零件編號:
- AC-USB3-AAB
- 製造商:
- Amphenol Audio
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Audio AC series USB connector is a data connector with feedthrough adapter and a D flange. The contacts are made of brass alloy and are gold plated.
Complies with IEC 68-2-20
Black finish
Mechanical operations up to 1000 mating cycles
Black finish
Mechanical operations up to 1000 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Chassis Mount |
USB Type | Type A |
Termination Method | USB-A cable mounting |
USB Version | 3 |
IP Rating | IP40 |
Body Orientation | Straight |
Current Rating | 10A |