- RS庫存編號:
- 261-9687
- 製造零件編號:
- GSB3C3133DSYHR
- 製造商:
- Amphenol Communications Solutions
可供預購。
單價 个(每套 700)
HK$8.812
單位 | 每單位 | Per Tray* |
---|---|---|
700 + | HK$8.812 | HK$6,168.40 |
* 參考價格
- RS庫存編號:
- 261-9687
- 製造零件編號:
- GSB3C3133DSYHR
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Amphenol Communications Solutions USB connector is USB3.2 type C connector of first generation. It has centre height 1.68 mm.
Operating temperature range -40°C to +85°C
Material contact copper alloy
Material contact copper alloy
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Mounting Type | Top Mount |
USB Type | Type C |
Termination Method | Surface Mount |
USB Version | USB3.2 |
Body Orientation | Right Angle |
Current Rating | 5A |