Logitech H800 Wireless PC Headset

  • RS庫存編號 779-8805
  • 製造零件編號 981-000338
  • 製造商 Logitech
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Logitech® Wireless Headset H800

Logitech® Wireless Headset H800, this comfortable wireless headset lets you chat, rock and surf on multiple devices like your PC, tablet and smartphone

Laser-tuned drivers
2.4 GHz wireless
Bluetooth® technology
Built-in equalizer
Plug-and-forget nano receiver
Fold-and-go design
Flexible, rotating boom
Rechargeable battery
Noise-canceling microphone

Works with Windows® and Mac OS
USB port
Works with Logitech Vid ™ HD, Skype™, Yahoo!® Messenger, Gmail™, Windows Live® Messenger and AIM®.*

System Requirements:

Note

* The headset can only connect to one Bluetooth device at a time

Supplied with

Headset
Nano receiver
USB recharging cable
User documentation

規格
Attribute Value
Headset Design Over the Head
Headset Frequency Response 30 Hz → 15 KHz, 40 Hz → 3.2 KHz
Model H800
46 現貨庫存,可於3工作日發貨。
單價 個
HK$ 1,068.30
(不含稅)
單位
Per unit
1 +
HK$1,068.30